Low

VDC  104241215  Audio / Video Cable Assembly, D Subminiature H/D Plug, VGA, 15 Way

VDC 104241215
Manufacturer:
VDC VDC
Manufacturer Part No:
104241215
Newark Part No.:
61T4980
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
D Subminiature H/D Plug, VGA, 15 Way
Connector Type B:
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial:
49ft
Cable Length - Metric:
15m
Jacket Color:
Blue
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.