VDC  104240210  Audio / Video Cable Assembly, D Subminiature H/D Plug, VGA, 15 Way

VDC 104240210

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61T4979
  • Manufacturer Part No 104240210

Product Specifications, Documents & More


  • Cable Length - Imperial: 32ft
  • Cable Length - Metric: 10m
  • Connector Type A: D Subminiature H/D Plug, VGA, 15 Way
  • Connector Type B: D Subminiature H/D Plug, VGA, 15 Way
  • Jacket Color: Blue
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.01 $52.01

Buy

Price

Quantity List Price
1 - 24 $52.01
25 - 49 $49.63
50 - 99 $48.31
100 - 249 $46.73
250+ $45.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought