Low

VDC  104227115  LEAD, VGA M TO F, 15M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VDC
  • Newark Part No.: 61T4975
  • Manufacturer Part No 104227115

Product Information


  • Cable Length - Imperial: 49ft
  • Cable Length - Metric: 15m
  • Connector Type A: D-Subminiature H/D Plug, VGA, 15 Way
  • Connector Type B: D-Subminiature H/D Socket, VGA, 15 Way
  • Jacket Color: Blue
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $80.41

Buy

Price

Quantity List Price
1 - 24 $80.41
25 - 49 $76.74
50 - 99 $74.70
100 - 249 $72.25
250+ $69.80

VDC-104227115-LEAD, VGA M TO F, 15M;LEAD, VGA M TO F, 15M; Connector Type A:D Sub H/D Plug, VGA, 15 Way; Connector Type B:D Sub H/D Socket, VGA, 15 Way; Cable Length - Imperial:49ft; Cable Length - Metric:15m; Jacket Colour:Blue; SVHC:No SVHC ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought