Low

VDC  101414000  LEAD, FIBRE OPTIC TOSLINK, 1M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VDC
  • Newark Part No.: 61T4968
  • Manufacturer Part No 101414000

Product Information


  • Cable Length - Imperial: 3.2ft
  • Cable Length - Metric: 1m
  • Connector Type A: TOSLINK Plug
  • Connector Type B: TOSLINK Plug
  • Jacket Color: Black
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.83

Buy

Price

Quantity List Price
1 - 49 $20.83
50 - 99 $18.90
100 - 249 $17.32
250 - 499 $16.08
500+ $15.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought