Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOS-A301S9-BW/40  7 Segment LED Display, Red, 20 mA, 1.8 V, 4 mcd, 1, 7.8 mm

VCC (VISUAL COMMUNICATIONS COMPANY) VAOS-A301S9-BW/40
Manufacturer Part No:
VAOS-A301S9-BW/40
Newark Part No.:
79R5614
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
Forward Current If:
20mA
Forward Voltage:
1.8V
Luminous Intensity:
4mcd
No. of Digits / Alpha:
1
Character Size:
7.8mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.