Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOP-EWS-3  High Brightness LED, Warm White, 125 °, 102 lm, 3700 K, 700 mA

VCC (VISUAL COMMUNICATIONS COMPANY) VAOP-EWS-3
Manufacturer Part No:
VAOP-EWS-3
Newark Part No.:
27R0196
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
LED Color:
Warm White
Viewing Angle:
125°
Luminous Flux @ Test:
102lm
CCT:
3700K
Forward Current If Max:
700mA
Forward Voltage @ Test:
4.1V
Forward Current @ Test:
700mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.