Low

VAOM-C20571S-BW/40 - 

LED Dot Matrix Display, Red, 1.8 V, 18 mcd, 5 x 7, 53.1mm x 37.8mm, 660 nm

VAOM-C20571S-BW/40 - LED Dot Matrix Display, Red, 1.8 V, 18 mcd, 5 x 7, 53.1mm x 37.8mm, 660 nm
VAOM-C20571S-BW/40 - LED Dot Matrix Display, Red, 1.8 V, 18 mcd, 5 x 7, 53.1mm x 37.8mm, 660 nm

The actual product may differ from image shown

Manufacturer Part No:
VAOM-C20571S-BW/40
Newark Part No.:
79R5612
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VAOM-C20571S-BW/40 is a super bright red Dot-Matrix Display made of AlGaAs/GaAs chip with 2-inch common cathode. It features solder temperature 1/16-inch below seating plane for 5 seconds at 260°C and 660nm peak emission wavelength.
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Red
:
1.8V
:
18mcd
:
5 x 7
:
53.1mm x 37.8mm
:
660nm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.68
10 + $3.46
25 + $3.24
100 + $3.02
250 + $2.80
500 + $2.58
1000 + $2.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Suggest whether dot matrix LED display (part number VAOM-C20571S-BW/40) can be mounted onto bread board or not.
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This dot matrix display can be mounted onto bread board. Suggested part number for bread board is EXP-350 from Global specialties.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:01.674-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79R5612, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.