Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-S6YP4  LED, Yellow, SMD, 0.8mm x 1.2mm, 10 mA, 1.9 V, 594 nm

VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-S6YP4
Manufacturer Part No:
VAOL-S6YP4
Newark Part No.:
27R0106
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
0.8mm x 1.2mm
Forward Current If:
10mA
Forward Voltage:
1.9V
Wavelength Typ:
594nm
Luminous Intensity:
50mcd
Viewing Angle:
120°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Yellow, SMD, 0.8mm x 1.2mm, 10 mA, 1.9 V, 594 nm

VCC (VISUAL COMMUNICATIONS COMPANY)

0

Price for: Each (Supplied on Full Reel)

3000+ $0.094 6000+ $0.087 9000+ $0.082

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.