Low

VAOL-S6SB4 - 

LED, Blue, SMD, 0.8mm x 1.2mm, 2 mA, 3 V, 475 nm

VAOL-S6SB4 - LED, Blue, SMD, 0.8mm x 1.2mm, 2 mA, 3 V, 475 nm

The actual product may differ from image shown

Manufacturer Part No:
VAOL-S6SB4
Newark Part No.:
27R0104
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VAOL-S6SB4 is a SMD LED with high intensity light output and water clear lens. It is made of InGaN chip. It is suitable for higher packing density and miniature applications.
  • Conflict mineral free
  • Fit automatic placement equipment
  • Fit compatible with infrared and vapour phase reflow solder process
  • 0603 Size
  • 5V Reverse voltage
  • 110mW Power dissipation
  • 150V Electrostatic discharge

Applications

Industrial

Product Information

:
Blue
:
SMD
:
0.8mm x 1.2mm
:
2mA
:
3V
:
475nm
:
28.5mcd
:
120°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, Blue, SMD, 0.8mm x 1.2mm, 2 mA, 3 V, 475 nm

3,000 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,998 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.182 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.40
10 + $0.293
100 + $0.243
250 + $0.225
500 + $0.187
1000 + $0.15
2000 + $0.135
5000 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.