Low

VAOL-S12RP4 - 

LED, Red, SMD, 1.5mm x 2mm, 20 mA, 2 V, 624 nm

VAOL-S12RP4 - LED, Red, SMD, 1.5mm x 2mm, 20 mA, 2 V, 624 nm

The actual product may differ from image shown

Manufacturer Part No:
VAOL-S12RP4
Newark Part No.:
27R0088
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
SMD
:
1.5mm x 2mm
:
20mA
:
2V
:
624nm
:
133mcd
:
130°
:
Rectangular
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, Red, SMD, 1.5mm x 2mm, 20 mA, 2 V, 624 nm

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.0097 Promotional price

Add
0

Each

3000+ $0.358 5000+ $0.339 10000+ $0.305 25000+ $0.275

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

758 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.231 $ 0.23
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.231
10 + $0.205
100 + $0.158
500 + $0.123
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.