Low

VAOL-5LWY4 - 

LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 5 cd

VAOL-5LWY4 - LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 5 cd

The actual product may differ from image shown

Manufacturer Part No:
VAOL-5LWY4
Newark Part No.:
57P7143
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VAOL-5LWY4 is a high intensity super bright white LED Lamp with white transparent lens. The white source device is made with InGaN/sapphire technology.
  • Low Power Consumption
  • High Intensity
  • IC Compatible

Applications

Commercial, Imaging, Video & Vision, LED Lighting

Product Information

:
White
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.5V
:
5cd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60,665 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.264 $ 0.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.424
10 + $0.379
25 + $0.301
50 + $0.276
100 + $0.261
250 + $0.247
500 + $0.208
1000 + $0.183
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.