Low

VAOL-5GSBY4 - 

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 470 nm

VAOL-5GSBY4 - LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 470 nm

The actual product may differ from image shown

Manufacturer Part No:
VAOL-5GSBY4
Newark Part No.:
57P7133
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VAOL-5GSBY4 is a blue high intensity through-hole super bright LED Lamp based on InGaN/(ITO) sapphire material technology and water transparent round lens. It features 470nm dominant wavelength, 30° viewing angle and 260° for 5 seconds lead soldering temperature.
  • IC compatible
  • Low power consumption
  • -40 to 80°C Operating temperature range

Applications

LED Lighting, Commercial, Industrial

Product Information

:
Blue
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.5V
:
470nm
:
7cd
:
30°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $1.69 5000+ $1.63 10000+ $1.53 25000+ $1.38 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/2/18

Contact me when back in stock

Alternatives Available

20K5779 - LED Lamp

$0.461 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.461
10 + $0.41
25 + $0.316
50 + $0.246
100 + $0.211
250 + $0.194
500 + $0.176
1000 + $0.164
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

VCC (VISUAL COMMUNICATIONS COMPANY) - VAOL-5GSBY4 - LED, BLUE, T-1 3/4 (5MM), 7CD, 470NM 5 5 1 1
5mm blue led hi intensity As advertised, small and very bright. Good value November 18, 2014
  • 2015-06-11T15:22:49.729-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_57P7133, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
2 answers

power of this led

Details: 
Hi, I want to know what Watt of this led light? thanks
4 years, 4 months ago
by
ping
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This led is a high lumen low power led. Since it operates at 20 ish milliamperes at roughly 2 volts, It uses 2•.02 watts or .04 watts.
5 months, 3 weeks ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Power Dissipation is 120 mW.
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:52.563-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57P7133, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.