Low

VAOL-5701WY4 - 

LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 1.8 cd

VAOL-5701WY4 - LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 1.8 cd

The actual product may differ from image shown

Manufacturer Part No:
VAOL-5701WY4
Newark Part No.:
57P7152
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VAOL-5701WY4 is a 100mW white through-hole Superbright LED Lamp based on InGaN/sapphire technology. It is IC compatible and white transparent round lens. It is suitable for use with the commercial outdoor sign boards, front panel indicators and dot-matrix modules.
  • Low power consumption
  • High intensity
  • -20 to 80°C Operating temperature range

Applications

Commercial, LED Lighting, Imaging, Video & Vision

Product Information

:
White
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.5V
:
1.8cd
:
100°
:
Round
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

346 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.438 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.438
10 + $0.392
25 + $0.311
50 + $0.285
100 + $0.27
250 + $0.255
500 + $0.215
1000 + $0.189
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.