Low

VAOL-5701SBY4 - 

LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 470 nm

VAOL-5701SBY4 - LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.5 V, 470 nm

The actual product may differ from image shown

Manufacturer Part No:
VAOL-5701SBY4
Newark Part No.:
57P7151
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VAOL-5701SBY4 is a super-bright through-hole mounting LED Lamp with high intensity light output and water transparent lens. This high intensity LED is based on InGaN/sapphire material technology. It is suitable for front panel indicator, dot-matrix module and LED bulb.
  • Round with flat top style
  • Conflict mineral free
  • Low power consumption
  • IC compatible
  • 100mW Power dissipation
  • 5V Reverse voltage

Applications

Commercial, Signalling, Industrial, Automotive

Product Information

:
Blue
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.5V
:
470nm
:
1cd
:
100°
:
Cylindrical
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.461 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.461
10 + $0.41
25 + $0.316
50 + $0.246
100 + $0.211
250 + $0.194
500 + $0.176
1000 + $0.164
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.