Low

VAOL-5701AE4 - 

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.8 V, 640 nm

VAOL-5701AE4 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.8 V, 640 nm

The actual product may differ from image shown

Manufacturer Part No:
VAOL-5701AE4
Newark Part No.:
57P7148
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VAOL-5701AE4 is a through-hole mounting LED Lamp with high intensity light output and water transparent lens. This high intensity LED is based on AlGaAs/GaAs material technology. It is suitable for front panel indicator, dot-matrix module and LED bulb.
  • Round with flat top style
  • Conflict mineral free
  • Low power consumption
  • IC compatible
  • 100mW Power dissipation
  • 5V Reverse voltage

Applications

Commercial, Signalling, Industrial

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
1.8V
:
640nm
:
85mcd
:
100°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

759 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.231 $ 0.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.231
10 + $0.205
25 + $0.158
50 + $0.123
100 + $0.106
250 + $0.097
500 + $0.088
1000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.