Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3GUV8Y4  LED, PURPLE, T-1 (3MM), 55MCD, 385NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 30mA
  • Forward Voltage: 3V
  • LED Color: Purple
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 55mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 385nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1389
  •  130/1379

Availability

Availability: No Longer Manufactured


Substitutes

  • 08R4596 - Bulb Size:T-1 (3mm); LED Colour:Purple; Luminous Intensity:120mcd; Viewing Angle:30 ; Forward Current If:30mA; Forward Voltage:3V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes
  • 08R4594 - Bulb Size:T-1 (3mm); LED Colour:Purple; Luminous Intensity:150mcd; Viewing Angle:15 ; Forward Current If:30mA; Forward Voltage:3V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes
  • 08R4595 - Bulb Size:T-1 (3mm); LED Colour:Purple; Luminous Intensity:72mcd; Viewing Angle:15 ; Forward Current If:30mA; Forward Voltage:3V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:385nm;RoHS Compliant: Yes

Price

Quantity List Price
1000 - 4999 $0.504
5000 - 9999 $0.461
10000+ $0.429

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08R4596
VAOL-3GUV0Y4

VAOL-3GUV0Y4

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, PURPLE, T-1 (3MM), 120MCD, 405NM

LED, PURPLE, T-1 (3MM), 120MCD, 405NM; Bulb Size:T-1 (3mm); LED Colour:Purple; Luminous Intensity:120mcd; Viewing Angle:30 ; Forward Current If:30mA; Forward Voltage:3V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

571

1+ $0.444 Promotional price 10+ $0.444 Promotional price 50+ $0.444 Promotional price 100+ $0.38 Promotional price More Pricing

Buy
  • 571 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
08R4594
VAOL-3EUV0Y4

VAOL-3EUV0Y4

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, PURPLE, T-1 (3MM), 150MCD, 405NM

LED, PURPLE, T-1 (3MM), 150MCD, 405NM; Bulb Size:T-1 (3mm); LED Colour:Purple; Luminous Intensity:150mcd; Viewing Angle:15 ; Forward Current If:30mA; Forward Voltage:3V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

493

1+ $0.444 Promotional price 10+ $0.444 Promotional price 50+ $0.444 Promotional price 100+ $0.38 Promotional price More Pricing

Buy
  • 493 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
08R4595
VAOL-3EUV8Y4

VAOL-3EUV8Y4

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, PURPLE, T-1 (3MM), 72MCD, 385NM

LED, PURPLE, T-1 (3MM), 72MCD, 385NM; Bulb Size:T-1 (3mm); LED Colour:Purple; Luminous Intensity:72mcd; Viewing Angle:15 ; Forward Current If:30mA; Forward Voltage:3V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:385nm;RoHS Compliant: Yes

  Write a Review | Ask a Question

609

1+ $0.926 10+ $0.872 50+ $0.792 100+ $0.691 More Pricing

Buy

(Available until stock is exhausted)

  • 609 in stock for same day shipping

see cut-off times

Customers Also Bought