Low

VAOL-3GSBY4 - 

LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.5 V, 470 nm

VAOL-3GSBY4 - LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.5 V, 470 nm

The actual product may differ from image shown

Manufacturer Part No:
VAOL-3GSBY4
Newark Part No.:
57P7114
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Blue
:
Through Hole
:
T-1 (3mm)
:
20mA
:
3.5V
:
470nm
:
2.5cd
:
30°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

940nm red led

Details: 
what is the largest bulb you have that is; 940nm red led bulb
2 years, 3 months ago
by
msanfi4451
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We have maximum of 735nm red LED bulb.

In 3mm: #97K4049 it is 700nm
in 5mm: #15B5583 it is 700nm
in SMD:#48T1418 it is 735nm

Wavelength for RED color comes in range of 610 < λ < 760nm. The wavelength that you mentioned (i.e 940nm) comes under IR range.
2 years, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:45.861-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57P7114, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.