Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3EUV8Y4  LED, Purple, Through Hole, T-1 (3mm), 30 mA, 3 V, 385 nm

VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3EUV8Y4
Manufacturer Part No:
VAOL-3EUV8Y4
Newark Part No.:
08R4595
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Purple
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
30mA
Forward Voltage:
3V
Wavelength Typ:
385nm
Luminous Intensity:
72mcd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.