Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-10GGE4  LED, Green, Through Hole, T-3 (10mm), 20 mA, 2 V, 572 nm

VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-10GGE4
Manufacturer Part No:
VAOL-10GGE4
Newark Part No.:
20T1647
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Bulb Size:
T-3 (10mm)
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
572nm
Luminous Intensity:
1.3cd
Viewing Angle:
25°
Lens Shape:
-
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.