Low

THR_22 - 

LED Mount, 4.08 mm x 12.49 mm, Black, Plastic, 3mm / T-1 LEDs

THR_22 - LED Mount, 4.08 mm x 12.49 mm, Black, Plastic, 3mm / T-1 LEDs

The actual product may differ from image shown

Manufacturer Part No:
THR_22
Newark Part No.:
41R3589
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The THR 22 is a Through-hole LED Mount/Coupler made of nylon 6/6. It is suitable for light pipe with Ø2.2mm jacket and optical core no greater than Ø1.5mm. For best results use only narrow viewing angle non-diffused LEDs with recommended PWB light pipe preparation 3 solder in place output power greater than 100mcd.
  • UL94V-2 Flammability rating

Applications

Industrial

Footnotes

Do not wave solder with this device.

Product Information

:
1LEDs
:
Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,331 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.82 $ 0.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.82
10 + $0.70
100 + $0.46
500 + $0.34
1000 + $0.33
2000 + $0.28
5000 + $0.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.