Low

VCC (VISUAL COMMUNICATIONS COMPANY)  STD400BLK  STANDOFF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Standoff
  • External Diameter: 5.08mm
  • For Use With: 3mm, 5mm, Bi-lead, Tri-lead LEDs, Resistors, Capacitors & Diodes
  • Height: 10.16mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Spacer Material: Thermoplastic

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 20K7114 - BIVAR-ELM3-400-LED MOUNT, 0.255", PVC

Price

Quantity List Price
1000+ $0.125

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20K7114
ELM3-400

ELM3-400

BIVAR

LED MOUNT, 0.255", PVC

LED MOUNT, 0.255", PVC; Height:0.4"; Spacer Material:PVC (Polyvinylchloride); External Diameter:0.255"; Accessory Type:LED Mount; For Use With:T-1-3/4 (5mm) LEDs ;RoHS Compliant: Yes

937

1+ $0.179 10+ $0.135 100+ $0.10 500+ $0.082 More pricing

Buy
  • 937 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Customers Also Bought