Low

VCC (VISUAL COMMUNICATIONS COMPANY)  STD380BLK  LED Spacer, 9.652 mm, 5.08 mm, Thermoplastic

VCC (VISUAL COMMUNICATIONS COMPANY) STD380BLK
Manufacturer Part No:
STD380BLK
Newark Part No.:
57P7040
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Height:
9.652mm
External Diameter:
5.08mm
Spacer Material:
Thermoplastic
Product Range:
-
RoHS Compliant:
Yes
For Use With:
3mm, 5mm, Bi-lead, Tri-lead LEDs, Resistors, Capacitors & Diodes
Accessory Type:
Standoff
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ELM 3-380

LED Mount, Self Retaining, Vertical, 0.380 in., 5 mm LED, 3 Lead, Round, Extruded PVC, Black / Bag

BIVAR

0

Price for: Each

1+ $0.118 5000+ $0.086 10000+ $0.067 25000+ $0.059

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.