Low

SMB_200_CTP - 

LED Lens, Clip-On, Transparent, 4.83 mm, Round, PC (Polycarbonate)

SMB_200_CTP - LED Lens, Clip-On, Transparent, 4.83 mm, Round, PC (Polycarbonate)

The actual product may differ from image shown

Manufacturer Part No:
SMB_200_CTP
Newark Part No.:
57P6984
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Clip-On
:
-
:
Transparent
:
4.83mm
:
Round
:
PC (Polycarbonate)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMB200CTP is a CLIPLITE® clear transparent LED Lens produces up to 180° of viewing angle using 3mm low-profile LEDs. The CLIPLITE® lens utilizes striated lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non-diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. The CLIPLITE® lens helps to prevent IC failures caused by electrostatic discharge (ESD). Simply walking across a carpet can generate 10,000V. Introduction of this ESD through an exposed panel mounted LED is capable of damaging or destroying a semiconductor. A CLIPLITE® mounted LED helps to guard components from ESD up to 16kV while affording the LED physical protection. The CLIPLITE® low-profile, requires no assembly tools; just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
  • Polypropylene spacer
  • High brightness
  • ESD protection
  • No tools required for installation

Applications

Industrial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77,496 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.493 $ 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.493
10 + $0.361
100 + $0.30
250 + $0.277
500 + $0.231
1000 + $0.185
2000 + $0.167
5000 + $0.156
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.