Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CNX722C20005B  LED Panel Mount Indicator, Red, 5 VDC, 22 mm, 20 mA, 1.9 cd, IP67, NEMA 6P

VCC (VISUAL COMMUNICATIONS COMPANY) CNX722C20005B
VCC (VISUAL COMMUNICATIONS COMPANY) CNX722C20005B
Technical Data Sheet (448.69KB) EN See all Technical Docs

The actual product may differ from image shown

VCC (VISUAL COMMUNICATIONS COMPANY) CNX722C20005B
VCC (VISUAL COMMUNICATIONS COMPANY) CNX722C20005B

 

Product Information

LED Color:
Red
Operating Voltage:
5VDC
Mounting Hole Dia:
22mm
Forward Current If:
20mA
Luminous Intensity:
1.9cd
IP / NEMA Rating:
IP67, NEMA 6P
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.