VCC (VISUAL COMMUNICATIONS COMPANY)  CMS442RTP  LED Lens, Clip-On, Red, 8.64 mm, Round, PC (Polycarbonate)

VCC (VISUAL COMMUNICATIONS COMPANY) CMS442RTP

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Accessory Type: Threaded Fresnel Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • LED Lens Color: Red
  • Lens Diameter: 8.64mm
  • Lens Material: PC (Polycarbonate)
  • Lens Shape: Round
  • Lens Type: Clip-On
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1326
  •  132/1336

Availability

Availability:  857


  • 857 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.96 $1.96

Buy

Price

Quantity List Price
1 - 9 $1.96
10 - 99 $1.81
100 - 499 $1.59
500 - 999 $1.45
1000 - 1999 $1.31
2000 - 4999 $1.15
5000 - 9999 $1.09
10000+ $1.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I am looking for a low voltage <3volts LED with holder and lens that will project a line. Could you provide your part numbers.
Thanks
7 months ago
by
premanand3
 - waterloo, on
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please check below Newark parts for your application-
66F5974
50B4281
http://www.farnell.com/datasheets/718088.pdf
6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:48.652-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57P6532, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought