CMS_322_CTP - 

LED Lens, Clip-On, Transparent, 7.62 mm, Round, PC (Polycarbonate)

CMS_322_CTP - LED Lens, Clip-On, Transparent, 7.62 mm, Round, PC (Polycarbonate)

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

PC (Polycarbonate)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMS322CTP is a clear transparent moisture sealed Low Profile Lens for LEDs. The lens can be used with either circuit board mounted or panel mounted LEDs. For PCB mounting applications the lens remains attached to the display or panel door while the LEDs are fixed to the PCB. The lens is ideal when used with the CONXRITE® connector for mounting the LED directly to the display panel. CLIPLITE® lenses utilize Fresnel rings to increase apparent brightness and viewing angle up to 180° with either diffused or non-diffused LEDs. Polycarbonate lens, polypropylene ring and J-Von seal.
  • Moisture sealed lenses, provide a moisture seal effective against splash and drip conditions
  • Lenses utilizes Fresnel rings to increase apparent brightness and viewing angle up to 180°
  • Tests show it is an effective moisture seal in splash and drip conditions
  • Lens is inserted through panel opening, retaining ring is then pressed into place compressing seal


LED Lighting

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31,497 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/14/18
$1.22 $ 1.22
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.22
10 + $1.13
25 + $0.869
50 + $0.804
100 + $0.739
250 + $0.699
500 + $0.554
1000 + $0.489
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.