Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CMC321RTP  LED LENSES

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: LED Panel Mount Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • LED Lens Color: Red
  • Lens Diameter: 7.62mm
  • Lens Material: PC (Polycarbonate)
  • Lens Shape: Round
  • Lens Type: Clip-On
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1342
  •  130/1324

Availability

Availability:  1,602


  • 1,602 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.405

Buy

Price

Quantity List Price
1 - 9 $0.405
10 - 99 $0.375
100 - 499 $0.329
500 - 999 $0.299
1000 - 1999 $0.27
2000 - 4999 $0.239
5000 - 9999 $0.225
10000+ $0.207

VCC (VISUAL COMMUNICATIONS COMPANY)-CMC321RTP-LED LENSES;LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Colour:Red; Lens Diameter:7.62mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Accessory Type:LED Panel Mount Lens; Beam Angle:-; For Use With:5mm LEDs ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought