VCC (VISUAL COMMUNICATIONS COMPANY)  CMC285BLK  LED MOUNTING CLIP

VCC (VISUAL COMMUNICATIONS COMPANY) CMC285BLK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of LEDs 1LED's
  • Holder Type Mount
  • Holder Colour Black
  • External Diameter 7.62 mm
  • RoHS Compliant Yes
  • For Use With 5mm LEDs
  • Accessory Type LED Mount
  • Holder Material Polycarbonate
  • External Length 7.24 mm
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1325
  •  132/1336

Availability

Availability:  284


  • 284 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.326 $0.326

Buy

Price

Quantity List Price
1 - 9 $0.326
10 - 99 $0.27
100 - 499 $0.241
500 - 999 $0.21
1000 - 1999 $0.177
2000 - 4999 $0.158
5000 - 9999 $0.149
10000+ $0.138
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the retaining ring for panel mount (part number CMC285BLK)
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of retaining ring for panel mount is RNG 268 from VCC (VISUAL COMMUNICATIONS COMPANY).
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:19.499-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_19M0056, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought