VCC (VISUAL COMMUNICATIONS COMPANY)  CLF280CTP  LED Lens, Clip-On, Transparent, 7.11 mm, Round, PC (Polycarbonate)

VCC (VISUAL COMMUNICATIONS COMPANY) CLF280CTP

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Accessory Type: LED Panel Mount Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • LED Lens Color: Transparent
  • Lens Diameter: 7.11mm
  • Lens Material: PC (Polycarbonate)
  • Lens Shape: Round
  • Lens Type: Clip-On
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1325
  •  132/1335

Availability

Availability:  6,963


  • 6,963 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.299 $0.299

Buy

Price

Quantity List Price
1 - 9 $0.299
10 - 99 $0.276
100 - 499 $0.243
500 - 999 $0.221
1000 - 1999 $0.20
2000 - 4999 $0.176
5000 - 9999 $0.166
10000+ $0.153
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25M8671
CLF280CTP

CLF280CTP

MULTICOMP

LED Lens, Transparent, 7.11 mm, Round, PC (Polycarbonate)

15 

Price for: Each 1

1+ $0.786 250+ $0.704 500+ $0.629 1000+ $0.568

Buy

see cut-off times

 
Check more stock
  • 40 Further stock expected to ship on Mar 1, 2016
  • More stock available week commencing 3/28/16

Associated Products


Customers Also Bought