VCC (VISUAL COMMUNICATIONS COMPANY)  CLB300RTP  LED Lens, Clip-On, Red, 7.11 mm, Round, PC (Polycarbonate)

VCC (VISUAL COMMUNICATIONS COMPANY) CLB300RTP

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The CLB300RTP is a CLIPLITE® red transparent LED Lens produces up to 180° of viewing angle using 5mm low-profile LEDs. The CLIPLITE® lens utilizes striated lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non-diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. The CLIPLITE® lens helps to prevent IC failures caused by electrostatic discharge (ESD). Simply walking across a carpet can generate 10,000V. Introduction of this ESD through an exposed panel mounted LED is capable of damaging or destroying a semiconductor. A CLIPLITE® mounted LED helps to guard components from ESD up to 16kV while affording the LED physical protection. The CLIPLITE® low-profile, requires no assembly tools; just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
  • Polypropylene spacer
  • High brightness
  • ESD protection
  • No tools required for installation

Applications

Industrial
Back to top

Product Information


  • Lens Type Clip-On
  • Beam Type -
  • LED Lens Color Red
  • Lens Diameter 7.11mm
  • Lens Shape Round
  • Lens Material PC (Polycarbonate)
  • Beam Angle -
  • RoHS Compliant Yes
  • For Use With 5mm LEDs
  • Accessory Type LED Panel Mount Lens
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1325
  •  132/1335

Availability

Availability:  19,015


  • 19,015 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.299 $0.299

Buy

Price

Quantity List Price
1 - 9 $0.299
10 - 99 $0.276
100 - 499 $0.243
500 - 999 $0.221
1000 - 1999 $0.20
2000 - 4999 $0.176
5000 - 9999 $0.166
10000+ $0.153
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P0923
CLB300BTP

CLB300BTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Lens, Clip-On, Blue, 7.11 mm, Round, PC (Polycarbonate)

Availability:​ 2,696  

Price for: Each

1+ $0.448 10+ $0.414 100+ $0.364 500+ $0.331 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16

Associated Products


Customers Also Bought