Low

32-2211 - 

Neon Indicator, Press Fit, 125 V, Wire Leaded, Red, 12.7 mm, Dome

32-2211 - Neon Indicator, Press Fit, 125 V, Wire Leaded, Red, 12.7 mm, Dome

The actual product may differ from image shown

Manufacturer:
LEECRAFT LEECRAFT
Manufacturer Part No:
32-2211
Newark Part No.:
60F1274
Product Range
32 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 32-2211 is a Neon Indicator with 6-inch wire leads and high dome-shaped polycarbonate lens. It can be snapped fit into 0.500-inch (12.7mm) panel hole diameter. It has white nylon housing.
  • Front panel mount
  • 20AWG Wire gauge
  • 25000hrs Lifespan

Applications

Signalling

Contents

Neon indicator and Speed-nut.

Product Information

:
125V
:
Wire Leaded
:
Red
:
12.7mm
:
Dome
:
-
:
32 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$5.61 $ 5.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.61
25 + $5.05
50 + $4.39
100 + $4.09
250 + $3.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.