Low

VARTA  55960201012  Rechargeable Battery, Powerful, Single Cell, Nickel Metal Hydride, 580 mAh, 1.2 V, Flat Top

VARTA 55960201012
Manufacturer:
VARTA VARTA
Manufacturer Part No:
55960201012
Newark Part No.:
69C7398
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
580mAh
Battery Voltage:
1.2V
Battery Size Code:
-
Battery Terminals:
Flat Top
External Diameter:
-
External Height:
6.6mm
External Width:
34.1mm
External Depth:
24.1mm
Weight:
14.5g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products