Low

4223210501 - 

Battery, Power One, Single Cell, 12 V, A23, Alkaline, 50 mAh, Raised Positive and Flat Negative

4223210501 - Battery, Power One, Single Cell, 12 V, A23, Alkaline, 50 mAh, Raised Positive and Flat Negative

The actual product may differ from image shown

Manufacturer:
VARTA VARTA
Manufacturer Part No:
4223210501
Newark Part No.:
14J6853
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
A23
:
Alkaline
:
50mAh
:
Raised Positive and Flat Negative
:
10.3mm
:
28.5mm
:
-
:
-
:
7.5g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4223210501 from Varta is a non rechargeable alkaline manganese battery with raised positive and flat negative terminals.
  • Nominal battery voltage of 12V
  • Typical battery capacity of 50mAh
  • Battery weight is 7.9g
  • Discharge temperature range from -10°C to 65°C

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

343 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$1.25 $ 1.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.25
250 + $1.12
500 + $0.979
1000 + $0.87
5000 + $0.612
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.