Low

VARTA  4122210531  Non-rechargeable Battery, Power One, Box of 200, Alkaline, 550 mAh, 9 V, PP3, Snap Contact

VARTA 4122210531
Manufacturer:
VARTA VARTA
Manufacturer Part No:
4122210531
Newark Part No.:
15J6494
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Technology:
Alkaline
Battery Capacity:
550mAh
Battery Voltage:
9V
Battery Size Code:
PP3
Battery Terminals:
Snap Contact
External Diameter:
-
External Height:
48.5mm
External Width:
26.5mm
External Depth:
17.5mm
Weight:
46g
Battery IEC Code:
6LR61
Battery NEDA Code:
1604A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Substitutes

Battery, Industrial, Pack of 10, Alkaline, 9 V, PP3, Snap Contact

DURACELL

735:  in stock

Price for: Pack of 10

1+ $19.52 25+ $16.91 50+ $15.73 100+ $14.38 More pricing

Buy

Associated Products

Similar Products