VARTA  4103210591  Non-rechargeable Battery, Power One, Pack of 500, Alkaline, 1200 mAh, 1.5 V, AAA

VARTA 4103210591

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40P1125
  • Manufacturer Part No 4103210591

Product Specifications, Documents & More


  • Battery Capacity: 1.2Ah
  • Battery IEC Code: LR03
  • Battery NEDA Code: 24A
  • Battery Size Code: AAA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 10.5mm
  • External Height: 44.5mm
  • External Width: -
  • SVHC: No SVHC (15-Jun-2015)
  • Weight: 11g

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Pack of 600

Minimum order quantity: 1

Order multiple quantity: 1

Price: $171.92 $171.92

Buy

Price

Quantity List Price
1 - 9 $171.92
10 - 24 $159.24
25 - 49 $147.26
50 - 99 $141.62
100+ $135.28
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
15J6464
4103210394

4103210394

VARTA

Non-rechargeable Battery, Power One, Pack of 4, Alkaline, 1200 mAh, 1.5 V, AAA

117 

Price for: Pack of 4

1+ $2.27 100+ $2.04 250+ $1.86 500+ $1.71

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16

Associated Products


Customers Also Bought