Low

VARTA  4103210394  Non-rechargeable Battery, Power One, Pack of 4, Alkaline, 1200 mAh, 1.5 V, AAA

VARTA 4103210394
Manufacturer:
VARTA VARTA
Manufacturer Part No:
4103210394
Newark Part No.:
15J6464
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Technology:
Alkaline
Battery Capacity:
1.2Ah
Battery Voltage:
1.5V
Battery Size Code:
AAA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.5mm
External Height:
44.5mm
External Width:
-
External Depth:
-
Weight:
11g
Battery IEC Code:
LR03
Battery NEDA Code:
24A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Substitutes

Battery, Alkaline, 1.1 Ah, 1.5 V, AAA, Raised Positive and Flat Negative, 10.5 mm

PRO ELEC

53 in stock

Price for: Pack of 4

1+ $1.41 25+ $1.22 50+ $1.13 100+ $1.03 More pricing

Buy

BATTERY, AAA, LR03, 500PK

VARTA

65:  in stock

Price for: Pack of 500

1+ $153.07 10+ $120.10 25+ $105.19 50+ $101.26 More pricing

Buy

Associated Products