Low

SLT12 - 

Sleeving, Split Corrugated Loom, 30.5 m, 100 ft, 12.7 mm, PE (Polyethylene), Black

SLT12 - Sleeving, Split Corrugated Loom, 30.5 m, 100 ft, 12.7 mm, PE (Polyethylene), Black

The actual product may differ from image shown

Manufacturer:
VANCO VANCO
Manufacturer Part No:
SLT12
Newark Part No.:
88C6997
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Split Corrugated Loom
:
30.5m
:
100ft
:
12.7mm
:
PE (Polyethylene)
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLT12 is a 100ft black slit corrugated Split Loom Tubing made of polyethylene (PE). This tube is used to hide and protect electrical wiring and extremely flexible. Split along one side for easy installation of wires.
  • -40 to 200°F Temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Dec 17, 2017

More stock available week commencing 1/1/18
$19.10 $ 19.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.10
4 + $17.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for material and temperature range.
3 years, 7 months ago
by
Matthew
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Features as below.

* Use to Hide and Protect Electrical Wiring
* Extremely Flexible
* Split Along One Side for Easy Installation of Wires
* Made of Polyethylene
* Degrees: - 40 to 200 F
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.491-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88C6997, prod, sort_default
1 of 1