Low

820489 - 

Audio Adaptor, Stereo Receptacle - 3.5mm, Stereo Receptacle - 3.5mm

820489 - Audio Adaptor, Stereo Receptacle - 3.5mm, Stereo Receptacle - 3.5mm

The actual product may differ from image shown

Manufacturer:
VANCO VANCO
Manufacturer Part No:
820489
Newark Part No.:
40T6975

Product Overview

Three conductor 3.5mm coupler is mounted in a standard keystone inert, allowing this popular stereo connecter to be easily incorporated into customizable wall plates. Gold plated contacts ensure long term performance and reliability.
  • Standard keystone insert
  • Gold plated 3.5mm jack
  • Compatible with Leviton, HellermannTyton, and MCM Custom Audio Adaptiplate series

Product Information

:
Stereo Receptacle - 3.5mm
:
Stereo Receptacle - 3.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$4.55 $ 4.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.55
4 + $4.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.