Low

280725 - 

Active Balun Up To 164Ft Hdmi Plus Ir Over Cat 5

280725 - Active Balun Up To 164Ft Hdmi Plus Ir Over Cat 5
280725 - Active Balun Up To 164Ft Hdmi Plus Ir Over Cat 5

The actual product may differ from image shown

Manufacturer:
VANCO VANCO
Manufacturer Part No:
280725
Newark Part No.:
93T9038

Product Overview

Active HDMI Wall Plate Extender Kit with IR Complete two piece HDMI extender set consists of a transmitter and receiver that will send high resolution HDMI signal at full 1080p resolution at distances of up to 184', over two runs of Cat5e cable. In addition to full video and 7.1 digital audio, this set also allows IR control over the same cable, utilizing separately available IR and IR.
  • Allows HDMI A/V Signal to be transmitted over dual Cat5e/Cat6 cables
  • Extends 1080p resolution signal up to 164ft. over Cat5e cables
  • Extends 1080p resolution signal up to 180ft. over Cat6 cables
  • High speed chip set supports 3D, 4K x 2K
  • Full HD1080P, HDCP compliant
  • IR transport channel supports either direction. IR transmitter and receiver can be placed at either end
  • Supports 38KHZ IR control
  • Supports all digital audio formats
  • Unique circuit design provides protection against high voltage and peak currents
  • Tested for compatibility with all leading HD video brands
  • Includes 5V DC, UL listed power supply Only needed at receiver
  • Decora style devices include cover plate and fit in standard single gang boxes or low voltage mounting brackets

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

$139.00 $ 139.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $139.00
4 + $130.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.