Low

280711 - 

HDMI 3X1 SWITCH WITH IR

280711 - HDMI 3X1 SWITCH WITH IR
280711 - HDMI 3X1 SWITCH WITH IR

The actual product may differ from image shown

Manufacturer:
VANCO VANCO
Manufacturer Part No:
280711
Newark Part No.:
85W1510
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

HDMI 3x1 Switch with IR Control
  • Allows 3 HDMI Inputs to 1 HDMI Output
  • Supports IR control in the 38 KHz mode
  • Shelf Mounting
  • 5V DC, UL Listed Power Supply for Transmitter
  • Dimensions: 4.375"W x .875"H x 2.875"D
  • Includes IR Remote Control “:
  • High Speed Chip Set that Supports 3D, 4K x 2K
  • Full HD1080P/60HZ
  • HDCP Compliant
  • Supports Digital Audio Format, DTS-HD/Dolby-True HD/LPCM7.1/AC3/DTS/DSD
  • Unique Circuit Design Allows for Protection against High Voltage and Peak Currents
  • Tested for Compatibility with all leading HD Video brands
  • Tested with Dolby 7.1 Home Theater Systems
  • Smart switching technology"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
4 + $44.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.