Low

280703 - 

Single Unit Ir Over Hdmi adapter

280703 - Single Unit Ir Over Hdmi adapter
280703 - Single Unit Ir Over Hdmi adapter

The actual product may differ from image shown

Manufacturer:
VANCO VANCO
Manufacturer Part No:
280703
Newark Part No.:
93T9032

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This device is one of four components needed to send IR signals over existing HDMI cable. It is perfect for high definition displays that are connected to equipment in an enclosed cabinet or anther room.
  • Allows for IR Control over any HDMI Cable
  • To Connect add an HDMI IR Adapter to both ends of the HDMI Cable
  • IR TX Pigtail connects to HDMI IR adapter at the source
  • IR RX Pigtail connects to HDMI IR adapter at the display
  • Extends IR Signals more than 100m
  • HDMI IR Adapters are IR or CEC configurable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$12.50 $ 12.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.50
4 + $11.89