Low

280700 - 

Infrared Repeater Kit for HDMI Cable

280700 - Infrared Repeater Kit for HDMI Cable
280700 - Infrared Repeater Kit for HDMI Cable
280700 - Infrared Repeater Kit for HDMI Cable
280700 - Infrared Repeater Kit for HDMI Cable

The actual product may differ from image shown

Manufacturer:
VANCO VANCO
Manufacturer Part No:
280700
Newark Part No.:
85W1503
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
Infrared Repeater Kit for HDMI Cable Complete repeater kit provides a path for IR signals over existing HDMI cable. Simply attach the inline HDMI/IR adapters to each end of the HDMI cable, and plug in the corresponding IR target and IR receiver. It is that simple. It is perfect for flat panel televisions having video source components located elsewhere in a cabinet or behind a wall. This system is powered via the 5VDC source located on the HDMI cable, no external power source required.
  • System Includes:
  • Two HDMI/IR adapters - HDMI male to female with 3.5mm IR input
  • IR target with 3.5mm plug
  • IR emitter with 3.5mm plug
  • Allows for IR Control over any HDMI Cable
  • IR target connects to HDMI/IR adapter at the television set
  • IR emitter connects to HDMI/IR adapter at the video source
  • Works with any length of HDMI cable
  • Supports 38KHz IR control signals
  • IR or CEC selectableNote: Not for use with HDMI cables having active repeaters

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
4 + $34.99