Low

280573 - 

HDMI AUDIO EXTRACTOR ANALOG AND DIGITAL OUT

280573 - HDMI AUDIO EXTRACTOR ANALOG AND DIGITAL OUT
280573 - HDMI AUDIO EXTRACTOR ANALOG AND DIGITAL OUT
280573 - HDMI AUDIO EXTRACTOR ANALOG AND DIGITAL OUT

The actual product may differ from image shown

Manufacturer:
VANCO VANCO
Manufacturer Part No:
280573
Newark Part No.:
85W1502
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

HDMI Audio Extractor Use to extract audio signals from an HDMI source “:
  • Allows simultaneous output of toslink or coaxial digital and stereo 3.5mm analog audio signals
  • Supports 2.0CH/5.1CH audio switch
  • Supports High Definition Resolution 1080p and 3D
  • Supports 225 MHz/2.25 Gbps Per Channel Bandwidth (6.75 Gbps All Channels)
  • Supports 12 Bit per Channel Deep Color, 36 Bit Total
  • Supports Uncompressed Audio LPCM (Linear Pulse Code Modulation)
  • Supports Compressed Audio DTS Digital, Dolby Digital (DTS-HD and Dolby True HD)
  • HDCP Compliant
  • Power Supply: 5V DC, UL Listed
  • Dimensions: 2.75” W x .75” H x 2.378”"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
4 + $84.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.