Low

UNITED CHEMI-CON  ESMQ250ELL102MJ16S  Electrolytic Capacitor, 1000 µF, 25 V, SMQ Series, ± 20%, Radial Leaded, 10 mm

UNITED CHEMI-CON ESMQ250ELL102MJ16S
Manufacturer Part No:
ESMQ250ELL102MJ16S
Newark Part No.:
34M4004
Product Range
SMQ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1000µF
Voltage Rating:
25V
Product Range:
SMQ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, 1000 µF, 25 V, VZ Series, ± 20%, Radial Leaded, 10 mm

NICHICON

8,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.206 1000+ $0.174 1500+ $0.163 2500+ $0.152

Buy

Electrolytic Capacitor, 1000 µF, 25 V, VZ Series, ± 20%, Radial Leaded, 10 mm

NICHICON

198 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.197 Promotional price 10+ $0.197 Promotional price 25+ $0.197 Promotional price 50+ $0.197 Promotional price More pricing

Buy

Electrolytic Capacitor, 1000 µF, 25 V, NHG Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

508 in stock

Price for: Each

1+ $0.74 10+ $0.438 100+ $0.344 500+ $0.297 More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 25 V, VR Series, ± 20%, Radial Leaded, 10 mm

NICHICON

1,949 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.114 Promotional price 10+ $0.114 Promotional price 25+ $0.114 Promotional price 50+ $0.114 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 25 V, VR Series, ± 20%, Radial Leaded, 10 mm

NICHICON

2,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.18 1000+ $0.152 1500+ $0.142 2500+ $0.133

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, SMG Series, ± 20%, Radial Leaded, 10 mm

UNITED CHEMI-CON

34 in stock

Price for: Each

1+ $0.373 Promotional price 10+ $0.373 Promotional price 100+ $0.293 Promotional price 500+ $0.293 Promotional price More pricing

Buy

Electrolytic Capacitor, 1000 µF, 25 V, NHG Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

194 in stock

Price for: Each

1+ $0.64 10+ $0.477 25+ $0.431 50+ $0.407 More pricing

Buy

Electrolytic Capacitor, 1000 µF, 25 V, HD Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

460 in stock

Price for: Each

1+ $1.17 10+ $0.868 25+ $0.783 50+ $0.74 More pricing

Buy

Electrolytic Capacitor, 1000 µF, 25 V, HD Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

794 in stock

Price for: Each

1+ $1.17 10+ $0.868 25+ $0.783 50+ $0.74 More pricing

Buy

Electrolytic Capacitor, Miniature, 1000 µF, 25 V, VR Series, ± 20%, Radial Leaded, 10 mm

NICHICON

0

Price for: Each

1000+ $0.141 5000+ $0.134 10000+ $0.126

Buy

Associated Products