Low

UNITED CHEMI-CON  EMZA350ADA221MHA0G  SMD Aluminum Electrolytic Capacitor, Alchip™, Radial Can - SMD, 220 µF, 35 V, 0.16 ohm, MZA Series

UNITED CHEMI-CON EMZA350ADA221MHA0G
Manufacturer Part No:
EMZA350ADA221MHA0G
Newark Part No.:
57P6339
Product Range
MZA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EMZA350ADA221MHA0G is a SMD radial can Aluminum Electrolytic Capacitor exhibits vibration-resistant structure. This MZA™ series capacitor is a solvent-resistant type capacitor.
  • Low impedance
  • 600mArms at 105°C 100kHz Rated ripple current
  • 0.16Ω at 20°C/100kHz Maximum impedance
  • 77μA after 2 minutes at 20°C Maximum leakage current
  • 0.12Ω at 20°C/120Hz Maximum dissipation factor (tanδ)

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
35V
ESR:
0.16ohm
Product Range:
MZA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
600mA
Diameter:
8mm
Height:
10mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, WT Series

NICHICON

1,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.152 1000+ $0.129 1500+ $0.11 2500+ $0.099

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, WT Series

NICHICON

310 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.534 10+ $0.508 25+ $0.307 50+ $0.231 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, UD Series

NICHICON

294 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.752 10+ $0.696 25+ $0.556 50+ $0.492 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, UD Series

NICHICON

1,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.252 1000+ $0.212 1500+ $0.199 2500+ $0.186

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, S Series

PANASONIC ELECTRONIC COMPONENTS

269 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.185 Promotional price 10+ $0.185 Promotional price 25+ $0.185 Promotional price 50+ $0.185 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

457 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.332 Promotional price 10+ $0.332 Promotional price 25+ $0.332 Promotional price 50+ $0.332 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.29 1000+ $0.243 2500+ $0.229 5000+ $0.212 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, 0.08 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

809 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.03 10+ $0.693 25+ $0.614 50+ $0.535 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

848 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.95 10+ $0.594 25+ $0.528 50+ $0.462 More pricing

Buy

Associated Products