Low

UNITED CHEMI-CON  EMZA100ADA331MHA0G  SMD Aluminum Electrolytic Capacitor, Alchip™, Radial Can - SMD, 330 µF, 10 V, 0.19 ohm, MZA Series

UNITED CHEMI-CON EMZA100ADA331MHA0G
Manufacturer Part No:
EMZA100ADA331MHA0G
Newark Part No.:
57P6314
Product Range
MZA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
10V
ESR:
0.19ohm
Product Range:
MZA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
600mA
Diameter:
8mm
Height:
10mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, S Series

PANASONIC ELECTRONIC COMPONENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.187 1000+ $0.159 2500+ $0.15 5000+ $0.141 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, 200 mohm, CZ Series

NICHICON

945 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.166 Promotional price 10+ $0.166 Promotional price 25+ $0.166 Promotional price 50+ $0.166 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.347 1000+ $0.291 2500+ $0.274 5000+ $0.254 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, 0.08 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.351 1000+ $0.294 2500+ $0.277 5000+ $0.257 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.315 1000+ $0.264 2500+ $0.249 5000+ $0.231 More pricing

Buy

CAP, ALU ELEC, 330UF, 10V, SMD

PANASONIC ELECTRONIC COMPONENTS

50:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.04 10+ $0.701 25+ $0.621 50+ $0.541 More pricing

Buy

Associated Products