Low

UNITED CHEMI-CON  EKMH100VSN333MQ45T  Electrolytic Capacitor, Snap-in, 33000 µF, 10 V, KMH Series, ± 20%, Quick Connect, Snap-In, 25.4 mm

UNITED CHEMI-CON EKMH100VSN333MQ45T
Manufacturer Part No:
EKMH100VSN333MQ45T
Newark Part No.:
16M6253
Product Range
KMH Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
33000µF
Voltage Rating:
10V
Product Range:
KMH Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25.4mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Height:
45mm
Lifetime @ Temperature:
3000 hours @ 85°C
ESR:
0.025ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products