Low

UNITED CHEMI-CON  EKMG630ETD220ME11D  Electrolytic Capacitor, Miniature, 22 µF, 63 V, KMG Series, ± 20%, Radial Leaded, 5 mm

UNITED CHEMI-CON EKMG630ETD220ME11D
Manufacturer Part No:
EKMG630ETD220ME11D
Newark Part No.:
34M3820
Product Range
KMG Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
22µF
Voltage Rating:
63V
Product Range:
KMG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products