New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

UNITED AUTOMATION - MAT - TRIGGER MODULE, PHASE ANGLE, 230V

UNITED AUTOMATIONMAT
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
UNITED AUTOMATION
Newark Part Number:
97K4171
Manufacturer Part No:
MAT

Technical Data Sheet (67.89KB) EN
Technical Data Sheet (67.89KB) EN

Product Information
  • TRIGGER MODULE, PHASE ANGLE, 230V
  • Supply Voltage: 230V
  • Series: X10224
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 65°C
  • Approval Bodies: CE
  • External Depth: 23mm
  • External Length / Height: 42mm
  • External Width: 23mm
  • Fixing
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 163

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

163 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $43.96  

  1. Qty

Price

Qty Price
1  - 24 $43.96
25  - 49 $41.64
50  - 99 $39.83
100  - 249 $38.50
250+  $29.91
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(UNITED AUTOMATION) OR (Controllers) OR (MAT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----