Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- UNITED AUTOMATION
- Newark Part Number:
- 96K9860
- Manufacturer Part No:
- FC36M
-
- Technical Data Sheet (142.79KB) EN
Product Information
- MODULE, THYRISTOR DRIVER, 415V
- Supply Voltage Range: (Not Available)
- Supply Frequency: 60Hz
- Operating Temperature Min: -5°C
- Operating Temperature Max: 65°C
- Approval Bodies: CE
- External Depth: 160mm
- External Length / Height: 36mm
- RoHS Compliant: Yes
Availability
|
Availability:
10
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
10 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $503.86
Price
| Qty | Price |
|---|---|
| 1 - 4 | $503.86 |
| 5 - 9 | $480.28 |
| 10 - 24 | $458.83 |
| 25 - 49 | $443.83 |
| 50+ | $424.53 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


